Amphenol 75654-001 technical specifications.
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75654-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.