Amphenol 75691-016 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75691-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.