Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, male connector utilizes male pin contacts made of bronze with gold, GXT plating and a 0.225-inch mating length. Designed for through-hole mounting with a solder termination, it offers a 3A current rating and 1.5kV voltage rating. The black housing is RoHS compliant.
Amphenol 75844-101-06LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75844-101-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.