Unshrouded header with 34 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation for through-hole mounting. This male connector utilizes bronze male pin contacts with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. The black housing measures 43.18mm in length and 5.08mm in depth, with a contact mating length of 0.23 inches and contact post length of 3.12mm. Supplied in a bulk package of 100 units, this RoHS compliant component is designed for reliable board-to-board interconnectivity.
Amphenol 75844-150-34LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.12mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75844-150-34LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.