Unshrouded header with 18 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation for through-hole mounting. Male pin contacts, constructed from bronze with GXT gold plating, offer a 3A current rating and 1.5kV voltage rating. The black housing ensures durability, with a contact mating length of 0.225 inches and contact post length of 3.05mm. This component is RoHS compliant and supplied in bulk packaging.
Amphenol 75844-156-18LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75844-156-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.