Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, through-hole mount connector has male pin contacts made of bronze with gold and tin plating, a 3A current rating, and a 1.5kV voltage rating. The black housing is lead-free and RoHS compliant, with a contact mating length of 0.225 inches and a contact post length of 3.05mm.
Amphenol 75844-318-06LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75844-318-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.