Datasheets.com
Datasheets.com
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol

75844-327-44LF

Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole Bag

MountingThrough Hole
Quick Jump:

Technical Specifications

Amphenol 75844-327-44LF technical specifications.

General

Terminal Pitch (mm)
2.54
Body Orientation
Straight
Mounting
Through Hole
Number of Rows
2
Product Length (mm)
55.88
Product Depth (mm)
5.08
Product Height (mm)
9.14
Type
Unshrouded Header
Gender
HDR
Number of Contacts
44
Termination Method
Solder

Compliance

Cage Code
22526
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Amphenol 75844-327-44LF Datasheet

Download the complete datasheet for Amphenol 75844-327-44LF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.