
This 72-contact unshrouded header features a straight body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and measures 91.44mm in length, 5.08mm in depth, and 8.26mm in height. The header is designed for solder termination and has a maximum current rating of 5A per contact.
Amphenol 75844-807-72 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 91.44 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.26 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Max Current Rating | 5/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 75844-807-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.