Amphenol 75853-302LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Positions Loaded | 14 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75853-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.