Amphenol 75853-421 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Rows | 3 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75853-421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.