Amphenol 75859-202LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.55mm |
| Housing Color | Grey |
| Length | 94.8mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75859-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.