Amphenol 75860-202LF technical specifications.
| Contact Material | Bronze |
| Depth | 21mm |
| Housing Color | Black |
| Length | 94.8mm |
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 238 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75860-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.