
This 10-contact right angle header features a commercial reliability rating and a maximum operating temperature of 125°C. It has a termination type of solder and an insulator material of glass filled thermoplastic. The header is designed for through hole mounting and has a rated current of 3A. It meets the UL flammability code of 94V-0 and has a plating thickness of 30u.
Amphenol 75867-101LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 75867-101LF to view detailed technical specifications.
No datasheet is available for this part.