14-contact, 2-row male header connector with a 2.54mm pitch. Features right-angle orientation, through-hole mounting, and solder termination. Offers a 500V AC max voltage rating and operates between -65°C and 125°C. Gold-plated bronze contacts ensure reliable mating with a 0.236-inch mating length. Blue insulator housing and lead-free construction.
Amphenol 75867-102LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-102LF to view detailed technical specifications.
No datasheet is available for this part.
