
20-position, 2-row male header connector with a 2.54mm (0.1 inch) pitch. Features right-angle, through-hole mounting with solder termination. Offers a 1A current rating and 500V AC voltage rating, with gold-plated bronze contacts for 250 mating cycles. Operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Insulator color is blue, and the component is RoHS compliant.
Amphenol 75867-104LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 13.91mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 32.61mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 9.57mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-104LF to view detailed technical specifications.
No datasheet is available for this part.