
26-position, 2-row shrouded header with a 2.54mm lead pitch. Features male pin contacts with gold plating and a 0.236-inch mating length. Rated for 1A current and 500V AC, operating between -65°C and 125°C. Right-angle, side-entry, through-hole mounting with solder termination. Housing is blue, UL94 V-0 flammability rated, and lead-free.
Amphenol 75867-105LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 13.91mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 40.23mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| Width | 9.57mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-105LF to view detailed technical specifications.
No datasheet is available for this part.