4-position, 2-row right-angle male pin connector with a 2.54mm pitch. Features gold-plated bronze contacts for reliable mating, a 0.236-inch contact mating length, and a 3.05mm contact post length. Operates within a -65°C to 125°C temperature range and supports up to 500V AC. Through-hole mount design with a blue housing and solder termination.
Amphenol 75867-130TLF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-130TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.