
30-position, 2-row shrouded header with male pin contacts, featuring a 2.54mm pitch and right-angle, through-hole solder termination. Contacts are gold-plated bronze with a mating length of 0.236 inches and a post length of 3.05mm. The blue housing offers a maximum operating temperature of 125°C and a voltage rating of 500V AC. This lead-free, RoHS-compliant component is packaged in a rail/tube.
Amphenol 75867-133LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 45.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-133LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.