Shrouded Header, Male, 14 Positions, 2 Rows, 2.54mm Pitch. Features right-angle, through-hole mounting with solder termination. Bronze contacts with tin plating offer 0.236-inch mating length and 3.05mm post length. Operating temperature range from -65°C to 125°C, with a 500V AC max voltage rating. Blue housing and color.
Amphenol 75867-202LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.