Right-angle, through-hole mounted male pin header with 20 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Bronze contacts with tin plating offer a mating length of 0.236 inches and a post length of 3.05mm. The blue housing is constructed from durable materials, operating within a temperature range of -65°C to 125°C and rated for 500V AC. This lead-free component is designed for solder termination.
Amphenol 75867-204LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 32.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-204LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.