
64-position, 2-row right-angle header with male pin contacts. Features tin-plated bronze contacts with a mating length of 0.236 inches and a post length of 3.05mm. Through-hole mount design with a 2.54mm pitch and 0.1-inch row spacing. Operates within a temperature range of -65°C to 125°C with a maximum voltage rating of 500V AC. Blue housing color, RoHS compliant, and suitable for solder termination.
Amphenol 75867-210LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 88.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-210LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
