8-position shrouded header, right-angle, through-hole mount with 2.54mm pitch. Features male pin contacts made of bronze with tin plating, a 3.05mm contact post length, and 0.236-inch mating length. Operates within a -65°C to 125°C temperature range and has a 500V AC maximum voltage rating. Blue housing and color.
Amphenol 75867-232LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 17.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-232LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.