Right-angle male pin header connector with 10 contacts arranged in 2 rows. Features a 2.54mm (0.1 inch) pitch and solder termination. Designed with a blue insulator and guide slot, it offers a contact mating length of 0.236 inches and a contact post length of 3.05mm. Maximum operating temperature is 125°C, with a voltage rating of 500V AC. Mounts via through-hole technology.
Amphenol 75867-301 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Housing Color | Blue |
| Length | 19.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75867-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.