60-position, 2-row shrouded header with a 2.54mm pitch and right-angle orientation. Features male pin contacts made of bronze with gold, GXT plating and a mating length of 0.236 inches. Housing is blue, with a maximum operating temperature of 125°C and a voltage rating of 500V AC. Termination is solder, with through-hole mounting.
Amphenol 75867-309LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 83.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-309LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.