Amphenol 75867-333LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 6mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.91mm |
| Housing Color | Blue |
| Length | 45.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867-333LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.