PCB mount header connector featuring 50 male pin contacts arranged in 2 rows with a 2.54mm pitch. This right-angle connector offers gold GXT plating on bronze contacts for reliable mating and a 0.236-inch mating length. Operating across a wide temperature range of -65°C to 125°C, it supports a maximum AC voltage rating of 500V. The blue housing provides a clear visual indicator, and the through-hole mounting with solder termination ensures secure PCB integration.
Amphenol 75867108 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 70.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75867108 to view detailed technical specifications.
No datasheet is available for this part.