20-position, dual-row, straight male pin header for PCB mounting. Features copper alloy/bronze contacts with gold/GXT plating, 3A current rating, and 500V voltage rating. Designed for through-hole termination with a 2.54mm pitch and 0.1-inch row spacing. Operates across a wide temperature range of -65°C to 125°C.
Amphenol 75869-104 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.55mm |
| Housing Color | Blue |
| Length | 32.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75869-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.