Board connector featuring 34 male pin contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This straight, through-hole mount receptacle offers a solder termination and a guide slot. Constructed with bronze and brass contacts plated in gold (GXT), it supports a 1A current rating and a maximum voltage of 500V AC. The blue insulator housing is UL94 V-0 flammability rated and operates within a temperature range of -65°C to 125°C, with a mating cycle rating of 250.
Amphenol 75869-106LF technical specifications.
| Color | Blue |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 9.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 50.39mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| Width | 9.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
