Shrouded header connector with 60 positions and 2 rows, featuring a 2.54mm pitch and straight, through-hole mounting. Male pin contacts are made of bronze with gold (GXT) plating and a mating length of 0.236 inches. The blue housing has a depth of 9.55mm and operates within a temperature range of -65°C to 125°C, with a maximum AC voltage rating of 500V. Termination is via solder.
Amphenol 75869-109 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 83.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75869-109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.