Shrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch and straight, through-hole mounting. Male pin contacts made of copper alloy with gold/GXT plating offer a 3A current rating and 500V AC voltage rating. The blue housing has a length of 58.01mm and depth of 9.55mm, with a contact mating length of 0.236 inches. Termination is via solder.
Amphenol 75869-118 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.55mm |
| Housing Color | Blue |
| Length | 58.01mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75869-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.