Shrouded header, 6 position, 2.54mm pitch, male contacts with matte tin termination and nickel barrier. Features straight, thru-hole mounting for top entry, a 2-row PCB configuration, and a 3A rated current. Operates within a -65°C to 125°C temperature range, with a glass-filled thermoplastic insulator and UL 94V-0 flammability rating.
Amphenol 75869-131LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 75869-131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.