Amphenol 75869-162LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT, Tin, Lead |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Housing Color | Blue |
| Length | 70.71mm |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-162LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.