16-position, 2-row male pin header with straight, through-hole mounting and solder termination. Features tin-plated bronze contacts with a mating length of 0.236 inches and a 3.05mm contact post length. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 500V. Housing is blue, and the component is lead-free.
Amphenol 75869-203LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.