
26-position, 2-row vertical shrouded header with male pin contacts. Features tin-plated bronze contacts with a 0.236-inch mating length and 3.05mm post length. Rated for 500V AC, operating between -65°C and 125°C. Through-hole mount with a 2.54mm pitch and 0.1-inch row spacing. Blue housing color, lead-free construction, and solder termination.
Amphenol 75869-205LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 40.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-205LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
