60-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of bronze with tin plating. This straight, through-hole mount connector has a 0.236-inch contact mating length and 3.05mm contact post length, designed for 500V AC max operation. The blue housing offers a 9.55mm depth and 83.41mm length, with a row spacing of 0.1inch. Operating within a -65°C to 125°C temperature range, this RoHS compliant component is supplied in a tube.
Amphenol 75869-209LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 83.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-209LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.