
64-position, 2-row male pin header with a 2.54mm pitch and 0.1 inch row spacing. Features tin-plated bronze contacts with a mating length of 0.236 inches and a contact post length of 3.05mm. Designed for through-hole mounting with a straight orientation and a maximum operating temperature of 125°C. The blue housing is constructed from durable materials, offering a voltage rating of 500V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75869-210LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 88.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-210LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.