16-position shrouded header with straight, top-entry orientation and a 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating, a mating length of 0.236 inches, and a contact post length of 3.05mm. The blue housing is constructed from durable material, operating within a temperature range of -65°C to 125°C and rated for 500V AC. This through-hole mounted component is lead-free, RoHS compliant, and supplied in a tube for convenient assembly.
Amphenol 75869-303LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-303LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.