
40-position shrouded header with straight, top-entry, through-hole mounting and a 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating, offering a mating length of 0.236 inches and post length of 3.05mm. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 500V. The blue housing is lead-free and RoHS compliant, with a total length of 58.01mm and depth of 9.55mm.
Amphenol 75869-307LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 58.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-307LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.