Board connector featuring 6 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This male, straight header utilizes solder termination with gold (GXT) plated bronze contacts. The blue insulator housing offers a contact mating length of 0.236 inches and a maximum operating temperature of 125°C. Designed for through-hole mounting, this RoHS compliant component operates within a voltage rating of 500V AC.
Amphenol 75869-331LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75869-331LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.