Amphenol 75915-420LF technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75915-420LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.