Amphenol 75915-805LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.62mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 8.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75915-805LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
