Amphenol 75948-002LF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Number of Positions | 14 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75948-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.