Amphenol 75967-022LF technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75967-022LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.