Amphenol 75970-108-36LF technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75970-108-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.