Amphenol 75970-172-12LF technical specifications.
| Contact Plating | Gold, GXT |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75970-172-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.