Amphenol 75970-393R03LF technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.515inch |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75970-393R03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.