Amphenol 75970-504-25LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 12.83 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 75970-504-25LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.