Amphenol 75970-587-08LF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75970-587-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.