Amphenol 76151-013LF technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Depth | 0.64mm |
| Length | 21.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76151-013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.