Amphenol 76151-015LF technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 0.64mm |
| Insulation | Non-Insulated |
| Length | 16.76mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergPin |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76151-015LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.